
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Format | V.22 | |
Baud Rates | 2.4k | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.669 | 5,16876 € | 34.470,46 € |
| Unit Price without VAT: | 5,16876 € |
|---|---|
| Unit Price with VAT: | 6,15082 € |

