EZ80L92AZ020SG is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Zilog
In Stock: 194
Unit Price: 14,68000 €
Datasheet
100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100-LQFP
100-QFP

EZ80L92AZ020SG

DigiKey Part Number
269-3876-ND
Manufacturer
Manufacturer Product Number
EZ80L92AZ020SG
Description
IC MCU 8BIT ROMLESS 100LQFP
Customer Reference
Detailed Description
eZ80 eZ80® Acclaim!® Microcontroller IC 8-Bit 20MHz ROMless
Datasheet
 Datasheet
EDA/CAD Models
EZ80L92AZ020SG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
eZ80
Core Size
8-Bit
Speed
20MHz
Connectivity
EBI/EMI, I2C, IrDA, SPI, UART/USART
Peripherals
DMA, WDT
Number of I/O
24
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 20.01.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,70000 €14,70 €
1011,66900 €116,69 €
9010,13267 €911,94 €
1809,81439 €1.766,59 €
2709,65493 €2.606,83 €
5409,42115 €5.087,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,70000 €
Unit Price with VAT:17,49300 €