


EZ80L92AZ050EG | |
|---|---|
DigiKey Part Number | 269-3877-ND |
Manufacturer | |
Manufacturer Product Number | EZ80L92AZ050EG |
Description | IC MCU 8BIT ROMLESS 100LQFP |
Customer Reference | |
Detailed Description | eZ80 eZ80® Acclaim!® Microcontroller IC 8-Bit 50MHz ROMless |
Datasheet | Datasheet |
EDA/CAD Models | EZ80L92AZ050EG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | eZ80 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SPI, UART/USART | |
Peripherals | DMA, WDT | |
Number of I/O | 24 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,68000 € | 14,68 € |
| 10 | 11,65500 € | 116,55 € |
| 90 | 10,12033 € | 910,83 € |
| 180 | 9,80233 € | 1.764,42 € |
| 270 | 9,64304 € | 2.603,62 € |
| 540 | 9,40950 € | 5.081,13 € |
| Unit Price without VAT: | 14,68000 € |
|---|---|
| Unit Price with VAT: | 17,46920 € |

