
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MCU Core | |
Core Processor | eZ80L92 | |
Co-Processor | - | |
Speed | 48MHz | |
Flash Size | 1MB | |
RAM Size | 512KB | |
Connector Type | Header 2x25 | |
Size / Dimension | 2.500" L x 2.500" W (64.00mm x 64.00mm) | |
Operating Temperature | 0°C ~ 70°C |