
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Module/Board Type | MCU Core | |
Core Processor | eZ80L92 | |
Co-Processor | - | |
Speed | 48MHz | |
Flash Size | 8MB | |
RAM Size | 512KB | |
Connector Type | Header 2x25 | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,28000 € | 142,28 € |
| 10 | 120,76900 € | 1.207,69 € |
| 25 | 115,42800 € | 2.885,70 € |
| Unit Price without VAT: | 142,28000 € |
|---|---|
| Unit Price with VAT: | 169,31320 € |

