
RRA22H3BBALN | |
|---|---|
DigiKey Part Number | CH872-ND |
Manufacturer | |
Manufacturer Product Number | RRA22H3BBALN |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Amber |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Amber |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 20.00mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,30977 € | 1.571,72 € |
| Unit Price without VAT: | 1,30977 € |
|---|---|
| Unit Price with VAT: | 1,55863 € |

