
KTG2ANB1BBDNNN | |
|---|---|
DigiKey Part Number | CH956-ND |
Manufacturer | |
Manufacturer Product Number | KTG2ANB1BBDNNN |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC), 21A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Convex (Reverse V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Box | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP56 - Dust Protected, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.80mm x 15.20mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,62834 € | 1.314,17 € |
| Unit Price without VAT: | 2,62834 € |
|---|---|
| Unit Price with VAT: | 3,12772 € |

