Rocker Switch SPST 20A (AC), 21A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTG2AMB2BBBRN1

DigiKey Part Number
2266-KTG2AMB2BBBRN1-ND
Manufacturer
Manufacturer Product Number
KTG2AMB2BBBRN1
Description
SWITCH ROCKER SPST 20A 125V
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC), 21A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
LED, Red
Packaging
Box
Illumination Voltage (Nominal)
14 VDC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
IP56 - Dust Protected, Water Resistant
Circuit
Panel Cutout Dimensions
Rectangular - 36.80mm x 15.20mm
Switch Function
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
Mechanical Life
100,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
6,000 Cycles
Voltage Rating - DC
Base Product Number
Actuator Type
Convex (Reverse V) - Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.538
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.