
KMD2AMB7BBBNR1 | |
|---|---|
DigiKey Part Number | CH953-ND |
Manufacturer | |
Manufacturer Product Number | KMD2AMB7BBBNR1 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Red |
Packaging Box | Illumination Voltage (Nominal) 14 VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP56 - Dust Protected, Water Resistant |
Circuit | Panel Cutout Dimensions Rectangular - 36.60mm x 21.20mm |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Actuator Type Flat - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,33272 € | 3.166,36 € |
| Unit Price without VAT: | 6,33272 € |
|---|---|
| Unit Price with VAT: | 7,53594 € |

