
E23-00K | |
|---|---|
DigiKey Part Number | CH344-ND |
Manufacturer | |
Manufacturer Product Number | E23-00K |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer ZF Electronics | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 170gf |
Packaging Bulk | Operating Position 0.806" (20.5mm) |
Part Status Obsolete | Pretravel 0.047" (1.2mm) |
Circuit SPDT | Differential Travel 0.010" (0.25mm) |
Switch Function On-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 5A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Roller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V7-1B17D8-022 | Honeywell Sensing and Productivity Solutions | 555 | 480-2375-ND | 3,88000 € | Similar |
| V7-1C17D8-201 | Honeywell Sensing and Productivity Solutions | 7.410 | 480-2389-ND | 3,90000 € | Similar |
| V7-2A17D8-207 | Honeywell Sensing and Productivity Solutions | 0 | 480-2391-ND | 4,87000 € | Similar |





