Similar
Similar
Similar
Similar

DH4C-C6LA | |
|---|---|
DigiKey Part Number | CH852-ND |
Manufacturer | |
Manufacturer Product Number | DH4C-C6LA |
Description | SWITCH SNAP ACT SPDT 0.05A 30V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Lever, Simulated Roller |
Manufacturer ZF Electronics | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Bulk | Operating Force 50gf |
Part Status Obsolete | Operating Position 0.264" (6.7mm) |
Circuit SPDT | Pretravel 0.051" (1.3mm) |
Switch Function On-Mom | Differential Travel 0.025" (0.6mm) |
Current Rating (Amps) 50mA (DC) | Overtravel 0.011" (0.3mm) |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS0101F020V1 | E-Switch | 1.240 | EG4935-ND | 10,38000 € | Similar |
| TS0101F020V2 | E-Switch | 1.669 | EG4936-ND | 10,38000 € | Similar |
| TS0101F020V3 | E-Switch | 1.004 | EG4937-ND | 10,38000 € | Similar |
| TS0101F020V4 | E-Switch | 5.999 | EG4938-ND | 9,26000 € | Similar |





