




TS0101F020V4 | |
|---|---|
DigiKey Part Number | EG4938-ND |
Manufacturer | |
Manufacturer Product Number | TS0101F020V4 |
Description | SWITCH SNAP ACTION SPDT 0.3A 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS0101F020V4 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 20gf |
Packaging Bulk | Operating Position 0.264" (6.7mm) |
Part Status Active | Pretravel 0.071" (1.8mm) |
Circuit SPDT | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 300mA (DC) | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 6 V | Base Product Number |
Actuator Type Lever, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77900 € | 7,79 € |
| 25 | 0,72240 € | 18,06 € |
| 50 | 0,68220 € | 34,11 € |
| 100 | 0,64460 € | 64,46 € |
| 250 | 0,59796 € | 149,49 € |
| 500 | 0,56492 € | 282,46 € |
| 2.000 | 0,50414 € | 1.008,28 € |
| 6.000 | 0,46059 € | 2.763,54 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |




