Similar
Similar
Similar
Similar

DH4C-C5AA | |
|---|---|
DigiKey Part Number | CH846-ND |
Manufacturer | |
Manufacturer Product Number | DH4C-C5AA |
Description | SWITCH SNAP ACT SPDT 0.05A 30V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 90gf | |
Release Force | - | |
Operating Position | 0.220" (5.6mm) | |
Pretravel | 0.008" (0.2mm) | |
Differential Travel | 0.003" (0.075mm) | |
Overtravel | 0.004" (0.1mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 70°C |





