DH3C-C5AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 1.240
Unit Price: 0,94000 €
Datasheet

Similar


E-Switch
In Stock: 1.669
Unit Price: 0,94000 €
Datasheet

Similar


E-Switch
In Stock: 1.004
Unit Price: 0,94000 €
Datasheet

Similar


E-Switch
In Stock: 5.999
Unit Price: 0,84000 €
Datasheet
Image for DH3C-C5AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DH3C-C5AA

DigiKey Part Number
CH845-ND
Manufacturer
Manufacturer Product Number
DH3C-C5AA
Description
SWITCH SNAP ACTION SPDT 0.3A 30V
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round (Pin Plunger)
Manufacturer
ZF Electronics
Mounting Type
Through Hole, Right Angle
Series
Termination Style
PC Pin
Packaging
Bulk
Operating Force
90gf
Part Status
Obsolete
Operating Position
0.220" (5.6mm)
Circuit
SPDT
Pretravel
0.008" (0.2mm)
Switch Function
On-Mom
Differential Travel
0.003" (0.075mm)
Current Rating (Amps)
300mA (DC)
Overtravel
0.004" (0.1mm)
Voltage Rating - DC
30 V
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS0101F020V1E-Switch1.240EG4935-ND0,94000 €Similar
TS0101F020V2E-Switch1.669EG4936-ND0,94000 €Similar
TS0101F020V3E-Switch1.004EG4937-ND0,94000 €Similar
TS0101F020V4E-Switch5.999EG4938-ND0,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes