D44L-R1RD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ZF Electronics
In Stock: 0
Unit Price: 3,15140 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 251
Unit Price: 4,73000 €
Datasheet
Image for D44L-R1RD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D44L-R1RD

DigiKey Part Number
CH593-ND
Manufacturer
Manufacturer Product Number
D44L-R1RD
Description
SWITCH SNAP ACTION SPDT 10A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
ZF Electronics
Termination Style
Quick Connect - 0.187" (4.7mm)
Series
Features
Explosion Proof
Packaging
Bulk
Operating Force
41gf
Part Status
Obsolete
Operating Position
0.764" (19.4mm)
Circuit
SPDT
Pretravel
0.125" (3.2mm)
Switch Function
On-Mom
Differential Travel
0.031" (0.8mm)
Current Rating (Amps)
10A (AC), 6A (DC)
Overtravel
0.087" (2.2mm)
Voltage Rating - AC
125 V
Electrical Life
6,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Lever, Roller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D449-R1RD-G2ZF Electronics0D449-R1RD-ND3,15140 €Direct
V7-2A17D8-207Honeywell Sensing and Productivity Solutions251480-2391-ND4,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes