Direct
Direct
Similar

D44C-R1RA | |
|---|---|
DigiKey Part Number | CH132-ND |
Manufacturer | |
Manufacturer Product Number | D44C-R1RA |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer ZF Electronics | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Features Explosion Proof |
Packaging Bulk | Operating Force 337gf |
Part Status Obsolete | Operating Position 0.776" (19.7mm) |
Circuit SPDT | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.039" (1.0mm) |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Roller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D443-R1RA-G2 | ZF Electronics | 707 | CH992-ND | 5,05000 € | Direct |
| MAI6C | APEM Inc. | 0 | MAI6C-ND | 2,26923 € | Direct |
| V7-2A17D8-207 | Honeywell Sensing and Productivity Solutions | 0 | 480-2391-ND | 4,87000 € | Similar |




