
AHR40316FMW | |
|---|---|
DigiKey Part Number | 3388-AHR40316FMW-ND |
Manufacturer | |
Manufacturer Product Number | AHR40316FMW |
Description | PWR XFMR 40VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40VA Power Transformer 575V Primary 24V Secondary 1.67A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 575V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 1.67A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 40VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 90.40mm L x 60.60mm W | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,57000 € | 14,57 € |
| 10 | 13,12500 € | 131,25 € |
| 30 | 12,48000 € | 374,40 € |
| 60 | 12,08717 € | 725,23 € |
| 120 | 11,70550 € | 1.404,66 € |
| 270 | 11,27267 € | 3.043,62 € |
| 510 | 10,94329 € | 5.581,08 € |
| Unit Price without VAT: | 14,57000 € |
|---|---|
| Unit Price with VAT: | 17,33830 € |



