
AHR40310FMW | |
|---|---|
DigiKey Part Number | 3388-AHR40310FMW-ND |
Manufacturer | |
Manufacturer Product Number | AHR40310FMW |
Description | PWR XFMR 40VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40VA Power Transformer 208V, 240V Primary 24V Secondary 1.67A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 208V, 240V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 1.67A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 40VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 90.40mm L x 60.60mm W | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 € | 12,39 € |
| 10 | 11,15600 € | 111,56 € |
| 30 | 10,60800 € | 318,24 € |
| 60 | 10,27417 € | 616,45 € |
| 120 | 9,94975 € | 1.193,97 € |
| 270 | 9,58178 € | 2.587,08 € |
| 510 | 9,44671 € | 4.817,82 € |
| Unit Price without VAT: | 12,39000 € |
|---|---|
| Unit Price with VAT: | 14,74410 € |


