
SLA3R8L7571840 | |
|---|---|
DigiKey Part Number | 5011-SLA3R8L7571840-ND |
Manufacturer | |
Manufacturer Product Number | SLA3R8L7571840 |
Description | SLA_3.8V_750F_18*40_-10%-+30% |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 750 F (EDLC) Supercapacitor 3.8 V Radial, Can 25mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance | 750 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 25mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 3,67800 € | 36,78 € |
| 50 | 3,13880 € | 156,94 € |
| 100 | 2,97220 € | 297,22 € |
| 500 | 2,68998 € | 1.344,99 € |
| 1.000 | 2,60253 € | 2.602,53 € |
| 2.500 | 2,51015 € | 6.275,38 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |










