
SDN2R7S6073572 | |
|---|---|
DigiKey Part Number | 5011-SDN2R7S6073572-ND |
Manufacturer | |
Manufacturer Product Number | SDN2R7S6073572 |
Description | SDN 600F 2.7V 35*72 -40~+70 1000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 600 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,71000 € | 15,71 € |
| 10 | 12,39100 € | 123,91 € |
| 50 | 11,06660 € | 553,33 € |
| 100 | 10,65650 € | 1.065,65 € |
| 500 | 9,96174 € | 4.980,87 € |
| Unit Price without VAT: | 15,71000 € |
|---|---|
| Unit Price with VAT: | 18,69490 € |


