
AT5G-19170-3.0BT | |
|---|---|
DigiKey Part Number | 3155-AT5G-19170-3.0BT-ND |
Manufacturer | |
Manufacturer Product Number | AT5G-19170-3.0BT |
Description | 5G/4G LTE TERMINAL ANTENNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Blade, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 832MHz, 2.205GHz, 4.15GHz, 5.5GHz | |
Frequency Range | 704MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 5 | |
VSWR | 2, 2.65, 3 | |
Return Loss | - | |
Gain | 1.78dBi, 2.95dBi, 5.21dBi, 3.07dBi, 2.85dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.693" (170.00mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |




