
SFCF0256H1BK1WI-I-MS-513-STD | |
|---|---|
DigiKey Part Number | 1052-SFCF0256H1BK1WI-I-MS-513-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCF0256H1BK1WI-I-MS-513-STD |
Description | MEM CARD COMPACTFLASH 256MB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 256MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 256MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,32000 € | 38,32 € |
| 10 | 35,42000 € | 354,20 € |
| 25 | 34,27640 € | 856,91 € |
| 50 | 33,42180 € | 1.671,09 € |
| 100 | 32,57940 € | 3.257,94 € |
| 250 | 31,48920 € | 7.872,30 € |
| Unit Price without VAT: | 38,32000 € |
|---|---|
| Unit Price with VAT: | 45,60080 € |



