YC324 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC324-JK-074K7L

DigiKey Part Number
13-YC324-JK-074K7LTR-ND - Tape & Reel (TR)
13-YC324-JK-074K7LCT-ND - Cut Tape (CT)
13-YC324-JK-074K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC324-JK-074K7L
Description
RES ARRAY 4 RES 4.7K OHM 2012
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC324-JK-074K7L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
4.7k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
2012, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.200" L x 0.126" W (5.08mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05678 €227,12 €
8.0000,05237 €418,96 €
12.0000,05011 €601,32 €
20.0000,04755 €951,00 €
28.0000,04602 €1.288,56 €
40.0000,04453 €1.781,20 €
48.0000,04382 €2.103,36 €
96.0000,04170 €4.003,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14700 €1,47 €
250,12360 €3,09 €
500,10940 €5,47 €
1000,09720 €9,72 €
2500,08368 €20,92 €
5000,07524 €37,62 €
1.0000,06806 €68,06 €
Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,10100 €1,01 €
250,08200 €2,05 €
500,06260 €3,13 €
1000,05770 €5,77 €
2500,05256 €13,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €