
YC324-FK-074K7L | |
|---|---|
DigiKey Part Number | 13-YC324-FK-074K7LTR-ND - Tape & Reel (TR) 13-YC324-FK-074K7LCT-ND - Cut Tape (CT) 13-YC324-FK-074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-FK-074K7L |
Description | RES ARRAY 4 RES 4.7K OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-FK-074K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.126" W (5.08mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,14920 € | 3,73 € |
| 50 | 0,13200 € | 6,60 € |
| 100 | 0,11740 € | 11,74 € |
| 250 | 0,10136 € | 25,34 € |
| 500 | 0,09130 € | 45,65 € |
| 1.000 | 0,08274 € | 82,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06930 € | 277,20 € |
| 8.000 | 0,06405 € | 512,40 € |
| 12.000 | 0,06135 € | 736,20 € |
| 20.000 | 0,05830 € | 1.166,00 € |
| 28.000 | 0,05649 € | 1.581,72 € |
| 40.000 | 0,05471 € | 2.188,40 € |
| 48.000 | 0,05386 € | 2.585,28 € |
| 96.000 | 0,05220 € | 5.011,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


