YC124-JR-07100KL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 4.577.400
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8.785
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01788 €
Datasheet
YC124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-JR-07100KL

DigiKey Part Number
YC124J-100KTR-ND - Tape & Reel (TR)
YC124J-100KCT-ND - Cut Tape (CT)
YC124J-100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC124-JR-07100KL
Description
RES ARRAY 4 RES 100K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC124-JR-07100KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
250,02320 €0,58 €
500,02020 €1,01 €
1000,01770 €1,77 €
2500,01504 €3,76 €
5000,01330 €6,65 €
1.0000,01184 €11,84 €
5.0000,00924 €46,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00839 €83,90 €
20.0000,00767 €153,40 €
30.0000,00729 €218,70 €
50.0000,00687 €343,50 €
70.0000,00662 €463,40 €
100.0000,00638 €638,00 €
120.0000,00626 €751,20 €
240.0000,00586 €1.406,40 €
250.0000,00583 €1.457,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €