100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF104DJT100K

DigiKey Part Number
738-RAVF104DJT100KTR-ND - Tape & Reel (TR)
738-RAVF104DJT100KCT-ND - Cut Tape (CT)
738-RAVF104DJT100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF104DJT100K
Description
RES ARRAY 4 RES 100K OHM 0804
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF104DJT100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
100k
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-28V104JXPanasonic Industry4.477.166Y7104CT-ND0,09000 €Direct
AF124-JR-07100KLYAGEO10.00013-AF124-JR-07100KLCT-ND0,16000 €Parametric Equivalent
YC124-JR-07100KLYAGEO112.500YC124J-100KCT-ND0,09000 €Parametric Equivalent
In-Stock: 8.705
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02400 €0,24 €
250,01960 €0,49 €
500,01720 €0,86 €
1000,01510 €1,51 €
2500,01276 €3,19 €
5000,01128 €5,64 €
1.0000,01001 €10,01 €
5.0000,00779 €38,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00706 €70,60 €
20.0000,00644 €128,80 €
30.0000,00612 €183,60 €
50.0000,00576 €288,00 €
70.0000,00555 €388,50 €
100.0000,00534 €534,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €