
VT1206FRE07820KL | |
|---|---|
DigiKey Part Number | 13-VT1206FRE07820KLTR-ND - Tape & Reel (TR) 13-VT1206FRE07820KLCT-ND - Cut Tape (CT) 13-VT1206FRE07820KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206FRE07820KL |
Description | RES FILM 820K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VT1206DRD07820KL | YAGEO | 1.357 | 13-VT1206DRD07820KLCT-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,28000 € | 7,00 € |
| 50 | 0,26440 € | 13,22 € |
| 100 | 0,25000 € | 25,00 € |
| 250 | 0,23268 € | 58,17 € |
| 500 | 0,22096 € | 110,48 € |
| 1.000 | 0,21039 € | 210,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18095 € | 904,75 € |
| 10.000 | 0,17414 € | 1.741,40 € |
| 15.000 | 0,17054 € | 2.558,10 € |
| 25.000 | 0,16639 € | 4.159,75 € |
| 35.000 | 0,16388 € | 5.735,80 € |
| 50.000 | 0,16149 € | 8.074,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

