
VT1206DRD07820KL | |
|---|---|
DigiKey Part Number | 13-VT1206DRD07820KLTR-ND - Tape & Reel (TR) 13-VT1206DRD07820KLCT-ND - Cut Tape (CT) 13-VT1206DRD07820KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206DRD07820KL |
Description | RES FILM 820K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VT1206BRD07820KL | YAGEO | 3.768 | 13-VT1206BRD07820KLCT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,30760 € | 7,69 € |
| 50 | 0,29040 € | 14,52 € |
| 100 | 0,27470 € | 27,47 € |
| 250 | 0,25580 € | 63,95 € |
| 500 | 0,24300 € | 121,50 € |
| 1.000 | 0,23144 € | 231,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19924 € | 996,20 € |
| 10.000 | 0,19182 € | 1.918,20 € |
| 15.000 | 0,18790 € | 2.818,50 € |
| 25.000 | 0,18338 € | 4.584,50 € |
| 35.000 | 0,18065 € | 6.322,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

