
TC164-FR-073K3L | |
|---|---|
DigiKey Part Number | 13-TC164-FR-073K3LTR-ND - Tape & Reel (TR) 13-TC164-FR-073K3LCT-ND - Cut Tape (CT) 13-TC164-FR-073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-FR-073K3L |
Description | RES ARRAY 4 RES 3.3K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-FR-073K3L Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 3.3k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC164-JR-073K3L | YAGEO | 4 | TC164J-3.3KCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03430 € | 3,43 € |
| 250 | 0,02912 € | 7,28 € |
| 500 | 0,02596 € | 12,98 € |
| 1.000 | 0,02325 € | 23,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01843 € | 92,15 € |
| 10.000 | 0,01685 € | 168,50 € |
| 15.000 | 0,01604 € | 240,60 € |
| 25.000 | 0,01512 € | 378,00 € |
| 35.000 | 0,01457 € | 509,95 € |
| 50.000 | 0,01404 € | 702,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


