TC164-FR-0710KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 103.500
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 45.591
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 111.645
Unit Price: 0,14000 €
Datasheet
TC164-Series-1206(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC164-FR-0710KL

DigiKey Part Number
YAG3410TR-ND - Tape & Reel (TR)
YAG3410CT-ND - Cut Tape (CT)
YAG3410DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC164-FR-0710KL
Description
RES ARRAY 4 RES 10K OHM 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
TC164-FR-0710KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05400 €0,54 €
250,04480 €1,12 €
500,03940 €1,97 €
1000,03480 €3,48 €
2500,02960 €7,40 €
5000,02638 €13,19 €
1.0000,02363 €23,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01873 €93,65 €
10.0000,01712 €171,20 €
15.0000,01630 €244,50 €
25.0000,01536 €384,00 €
35.0000,01481 €518,35 €
50.0000,01426 €713,00 €
60.0000,01400 €840,00 €
120.0000,01311 €1.573,20 €
125.0000,01306 €1.632,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €