


SMDJ60CA-AT/TR7 | |
---|---|
DigiKey Part Number | 13-SMDJ60CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ60CA-AT/TR7 |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,19688 € | 98,44 € |
1.000 | 0,17926 € | 179,26 € |
1.500 | 0,17021 € | 255,31 € |
2.500 | 0,15995 € | 399,88 € |
3.500 | 0,15384 € | 538,44 € |
5.000 | 0,14788 € | 739,40 € |
12.500 | 0,13470 € | 1.683,75 € |
25.000 | 0,13439 € | 3.359,75 € |
Unit Price without VAT: | 0,19688 € |
---|---|
Unit Price with VAT: | 0,23429 € |