


SMDJ6.5A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ6.5A/TR7TR-ND - Tape & Reel (TR) 13-SMDJ6.5A/TR7CT-ND - Cut Tape (CT) 13-SMDJ6.5A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ6.5A/TR7 |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 267.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 267.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50400 € | 5,04 € |
| 100 | 0,32780 € | 32,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25192 € | 125,96 € |
| 1.000 | 0,22747 € | 227,47 € |
| 1.500 | 0,21501 € | 322,51 € |
| 2.500 | 0,20100 € | 502,50 € |
| 3.500 | 0,19269 € | 674,41 € |
| 5.000 | 0,18462 € | 923,10 € |
| 12.500 | 0,16691 € | 2.086,38 € |
| 25.000 | 0,16433 € | 4.108,25 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

