Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMDJ58A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ58A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ58A/TR13CT-ND - Cut Tape (CT) 13-SMDJ58A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ58A/TR13 |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 32.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,17720 € | 4,43 € |
| 100 | 0,15260 € | 15,26 € |
| 250 | 0,14088 € | 35,22 € |
| 500 | 0,13384 € | 66,92 € |
| 1.000 | 0,12804 € | 128,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13854 € | 415,62 € |
| 6.000 | 0,13712 € | 822,72 € |
| 9.000 | 0,10993 € | 989,37 € |
| 15.000 | 0,10768 € | 1.615,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |












