


SMDJ51A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ51A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ51A/TR13CT-ND - Cut Tape (CT) 13-SMDJ51A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ51A/TR13 |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 36.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40600 € | 4,06 € |
| 100 | 0,26180 € | 26,18 € |
| 500 | 0,19952 € | 99,76 € |
| 1.000 | 0,17943 € | 179,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15389 € | 461,67 € |
| 6.000 | 0,14103 € | 846,18 € |
| 9.000 | 0,13448 € | 1.210,32 € |
| 15.000 | 0,12711 € | 1.906,65 € |
| 21.000 | 0,12275 € | 2.577,75 € |
| 30.000 | 0,12238 € | 3.671,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

