


SMDJ36A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ36A/TR7TR-ND - Tape & Reel (TR) 13-SMDJ36A/TR7CT-ND - Cut Tape (CT) 13-SMDJ36A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ36A/TR7 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 51.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40600 € | 4,06 € |
| 100 | 0,26180 € | 26,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18042 € | 90,21 € |
| 1.000 | 0,16199 € | 161,99 € |
| 1.500 | 0,15258 € | 228,87 € |
| 2.500 | 0,14200 € | 355,00 € |
| 3.500 | 0,13573 € | 475,05 € |
| 5.000 | 0,12964 € | 648,20 € |
| 12.500 | 0,11625 € | 1.453,12 € |
| 25.000 | 0,10798 € | 2.699,50 € |
| 50.000 | 0,10768 € | 5.384,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

