


SMDJ33A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ33A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMDJ33A-AT/TR13CT-ND - Cut Tape (CT) 13-SMDJ33A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | SMDJ33A-AT/TR13 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,29120 € | 29,12 € |
| 500 | 0,22276 € | 111,38 € |
| 1.000 | 0,20072 € | 200,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17270 € | 518,10 € |
| 6.000 | 0,15859 € | 951,54 € |
| 9.000 | 0,15139 € | 1.362,51 € |
| 15.000 | 0,14331 € | 2.149,65 € |
| 21.000 | 0,14072 € | 2.955,12 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

