
SMD1812B200TF/30 | |
|---|---|
DigiKey Part Number | 13-SMD1812B200TF/30TR-ND - Tape & Reel (TR) 13-SMD1812B200TF/30CT-ND - Cut Tape (CT) 13-SMD1812B200TF/30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B200TF/30 |
Description | PPTC 1812 30V 2A 0.8W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 2 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 40 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 90 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18400 € | 0,92 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,14060 € | 7,03 € |
| 100 | 0,12970 € | 12,97 € |
| 250 | 0,11660 € | 29,15 € |
| 500 | 0,10758 € | 53,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09924 € | 99,24 € |
| 2.000 | 0,09151 € | 183,02 € |
| 3.000 | 0,08725 € | 261,75 € |
| 5.000 | 0,08216 € | 410,80 € |
| 7.000 | 0,07895 € | 552,65 € |
| 10.000 | 0,07568 € | 756,80 € |
| 25.000 | 0,06950 € | 1.737,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |




