
SMD1206B075TFT | |
|---|---|
DigiKey Part Number | 13-SMD1206B075TFTTR-ND - Tape & Reel (TR) 13-SMD1206B075TFTCT-ND - Cut Tape (CT) 13-SMD1206B075TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1206B075TFT |
Description | PTC RESET FUSE 8V 750MA 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SMD1206B075TFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 350 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05520 € | 5,52 € |
| 250 | 0,04960 € | 12,40 € |
| 500 | 0,04580 € | 22,90 € |
| 1.000 | 0,04224 € | 42,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03593 € | 143,72 € |
| 8.000 | 0,03312 € | 264,96 € |
| 12.000 | 0,03157 € | 378,84 € |
| 20.000 | 0,02972 € | 594,40 € |
| 28.000 | 0,02855 € | 799,40 € |
| 40.000 | 0,02736 € | 1.094,40 € |
| 100.000 | 0,02717 € | 2.717,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |










