


SMCJ8.0A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ8.0A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ8.0A/TR13CT-ND - Cut Tape (CT) 13-SMCJ8.0A/TR13DKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | SMCJ8.0A/TR13 |
Description | TVS DIODE 8VWM 13.6VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 110.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,21930 € | 21,93 € |
| 500 | 0,16608 € | 83,04 € |
| 1.000 | 0,14889 € | 148,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12704 € | 381,12 € |
| 6.000 | 0,11603 € | 696,18 € |
| 9.000 | 0,11041 € | 993,69 € |
| 15.000 | 0,10411 € | 1.561,65 € |
| 21.000 | 0,10037 € | 2.107,77 € |
| 30.000 | 0,09685 € | 2.905,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

