SMCJ75A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,13041 €
Datasheet
121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ75A-AT/TR7

DigiKey Part Number
13-SMCJ75A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ75A-AT/TR7
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
75V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
83.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
121V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ75A-AT/TR13YAGEO013-SMCJ75A-AT/TR13TR-ND0,13041 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,16506 €82,53 €
1.0000,14993 €149,93 €
1.5000,14214 €213,21 €
2.5000,13331 €333,28 €
3.5000,12805 €448,18 €
5.0000,12292 €614,60 €
12.5000,11156 €1.394,50 €
25.0000,10834 €2.708,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16506 €
Unit Price with VAT:0,19642 €