


SMCJ48A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ48A/TR7TR-ND - Tape & Reel (TR) 13-SMCJ48A/TR7CT-ND - Cut Tape (CT) 13-SMCJ48A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ48A/TR7 |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 19.4A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ48A/TR13 | YAGEO | 5.835 | 13-SMCJ48A/TR13CT-ND | 0,27000 € | Direct |
| 1.5SMCJ48A | Diotec Semiconductor | 2.698 | 4878-1.5SMCJ48ACT-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,16760 € | 4,19 € |
| 100 | 0,14420 € | 14,42 € |
| 250 | 0,13300 € | 33,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17650 € | 88,25 € |
| 1.000 | 0,15823 € | 158,23 € |
| 1.500 | 0,14891 € | 223,36 € |
| 2.500 | 0,13844 € | 346,10 € |
| 3.500 | 0,13223 € | 462,80 € |
| 5.000 | 0,12619 € | 630,95 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

