


SMCJ36A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ36A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ36A/TR13CT-ND - Cut Tape (CT) 13-SMCJ36A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36A/TR13 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14920 € | 3,73 € |
| 100 | 0,12800 € | 12,80 € |
| 250 | 0,11788 € | 29,47 € |
| 500 | 0,11180 € | 55,90 € |
| 1.000 | 0,10678 € | 106,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11263 € | 337,89 € |
| 6.000 | 0,10268 € | 616,08 € |
| 9.000 | 0,09760 € | 878,40 € |
| 15.000 | 0,09190 € | 1.378,50 € |
| 21.000 | 0,08853 € | 1.859,13 € |
| 30.000 | 0,08524 € | 2.557,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

