


SMCJ350CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ350CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ350CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ350CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ350CA/TR13 |
Description | TVS DIODE 350VWM 567VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 567V |
Mfr | Current - Peak Pulse (10/1000µs) 2.6A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 350V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 391V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,17600 € | 4,40 € |
| 100 | 0,15160 € | 15,16 € |
| 250 | 0,13988 € | 34,97 € |
| 500 | 0,13284 € | 66,42 € |
| 1.000 | 0,12703 € | 127,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13061 € | 391,83 € |
| 6.000 | 0,11938 € | 716,28 € |
| 9.000 | 0,11366 € | 1.022,94 € |
| 15.000 | 0,10722 € | 1.608,30 € |
| 21.000 | 0,10342 € | 2.171,82 € |
| 30.000 | 0,10055 € | 3.016,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

