


SMCJ33A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ33A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ33A/TR13CT-ND - Cut Tape (CT) 13-SMCJ33A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33A/TR13 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,16960 € | 4,24 € |
| 100 | 0,14600 € | 14,60 € |
| 250 | 0,13468 € | 33,67 € |
| 500 | 0,12784 € | 63,92 € |
| 1.000 | 0,12220 € | 122,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12658 € | 379,74 € |
| 6.000 | 0,11561 € | 693,66 € |
| 9.000 | 0,11002 € | 990,18 € |
| 15.000 | 0,10373 € | 1.555,95 € |
| 21.000 | 0,10001 € | 2.100,21 € |
| 30.000 | 0,09651 € | 2.895,30 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

