


SMCJ13CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ13CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ13CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ13CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ13CA/TR13 |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.5V |
Mfr | Current - Peak Pulse (10/1000µs) 69.8A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,16760 € | 4,19 € |
| 100 | 0,14420 € | 14,42 € |
| 250 | 0,13300 € | 33,25 € |
| 500 | 0,12624 € | 63,12 € |
| 1.000 | 0,12068 € | 120,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13501 € | 405,03 € |
| 6.000 | 0,12331 € | 739,86 € |
| 9.000 | 0,11734 € | 1.056,06 € |
| 15.000 | 0,11064 € | 1.659,60 € |
| 21.000 | 0,10667 € | 2.240,07 € |
| 30.000 | 0,10281 € | 3.084,30 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

