Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMBJ16A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ16A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ16A-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ16A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16A-AT/TR13 |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,11310 € | 11,31 € |
| 500 | 0,10538 € | 52,69 € |
| 1.000 | 0,09760 € | 97,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08496 € | 254,88 € |
| 6.000 | 0,07705 € | 462,30 € |
| 9.000 | 0,07301 € | 657,09 € |
| 15.000 | 0,06847 € | 1.027,05 € |
| 21.000 | 0,06579 € | 1.381,59 € |
| 30.000 | 0,06318 € | 1.895,40 € |
| 75.000 | 0,05744 € | 4.308,00 € |
| 150.000 | 0,05667 € | 8.500,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |









