
1SMB16A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB16ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB16ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB16ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB16A TR13 PBFREE |
Description | TVS DIODE 16VWM 26VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,44900 € | 4,49 € |
| 100 | 0,29050 € | 29,05 € |
| 500 | 0,22230 € | 111,15 € |
| 1.000 | 0,20029 € | 200,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17232 € | 516,96 € |
| 6.000 | 0,15374 € | 922,44 € |
| 9.000 | 0,13495 € | 1.214,55 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

