Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMAJ200A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ200A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | YAGEO |
Manufacturer Product Number | SMAJ200A-AT/TR13 |
Description | TVS DIODE 200VWM 324VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06396 € | 319,80 € |
| 10.000 | 0,05876 € | 587,60 € |
| 15.000 | 0,05609 € | 841,35 € |
| 25.000 | 0,05307 € | 1.326,75 € |
| 35.000 | 0,05128 € | 1.794,80 € |
| 50.000 | 0,04959 € | 2.479,50 € |
| Unit Price without VAT: | 0,06396 € |
|---|---|
| Unit Price with VAT: | 0,07611 € |











