


SMAJ200A | |
|---|---|
DigiKey Part Number | SMAJ200ALFTR-ND - Tape & Reel (TR) SMAJ200ALFCT-ND - Cut Tape (CT) SMAJ200ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ200A |
Description | TVS DIODE 200VWM 324VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ200A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16150 € | 16,15 € |
| 500 | 0,12070 € | 60,35 € |
| 1.000 | 0,10752 € | 107,52 € |
| 2.000 | 0,09641 € | 192,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07030 € | 351,50 € |
| 10.000 | 0,06409 € | 640,90 € |
| 15.000 | 0,06093 € | 913,95 € |
| 25.000 | 0,05737 € | 1.434,25 € |
| 35.000 | 0,05594 € | 1.957,90 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |





