SC1808KKX7RTBB221 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 9.150
Unit Price: 1,34000 €
Datasheet
220 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

SC1808KKX7RTBB221

DigiKey Part Number
SC1808KKX7RTBB221-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC1808KKX7RTBB221
Description
CAP CER 220PF 250V X7R 1808
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
220 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SC1808KKX7RTBB221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
X2, Y3
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.189" L x 0.079" W (4.80mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15081 €301,62 €
Manufacturers Standard Package
Unit Price without VAT:0,15081 €
Unit Price with VAT:0,17946 €